IC,LOGIC GATE,QUAD 2-INPUT NAND,HC-CMOS,TSSOP,14PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Onsemi MC74HC132ADTEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |