Quad 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS logic device operates with a supply voltage range of 2V to 6V, with a nominal 5V. It offers a propagation delay of 21ns and supports output currents of up to 5.2mA. Packaged in a compact 1.05mm high TSSOP-14 surface-mount case, this RoHS and Halogen Free component is designed for operation between -55°C and 125°C.
Onsemi MC74HC132ADTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 190ns |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
