
Quad 2-Input NAND Gate with Schmitt Trigger Input, CMOS technology, operating from a 2V to 6V supply range. Features include a maximum propagation delay of 21ns, high level output current of -5.2mA, and low level output current of 5.2mA. This surface mount component offers four independent NAND gates, each with two Schmitt trigger inputs, and is packaged in a 14-pin TSSOP on a 2500-piece tape and reel. It operates across a wide temperature range of -55°C to 125°C and is RoHS and Halogen Free compliant.
Onsemi MC74HC132ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
