
Quad 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS logic device operates from a 2V to 6V supply voltage range, with a typical operating voltage of 5V. It offers a low quiescent current of 1µA and supports output currents of up to 5.2mA. The component is housed in a 14-pin PDIP package, suitable for through-hole mounting, and boasts a propagation delay of 190ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74HC132ANG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC132ANG technical specifications.
| Package/Case | PDIP |
| Height | 0.145inch |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Ammo Pack |
| Propagation Delay | 190ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Voltage | 5V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC132ANG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
