The MC74HC137N is a 16-pin dual multiplexer from Onsemi, operating within a temperature range of -55 to 125 degrees Celsius. It features a propagation delay of 375ns and supports a supply voltage of 4.5-6V. The device is packaged in a plastic DIP-16 format and is classified as a military-grade logic IC.
Checking distributor stock and pricing after the page loads.
Onsemi MC74HC137N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC |
| Propagation Delay (tpd) | 375 |
| Output Polarity | INVERTED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.