
Automotive-grade 3-to-8 decoder/demultiplexer IC, featuring CMOS technology and a single independent circuit. This surface-mount component offers 3 input lines and 8 output lines with inverting polarity. Operating across a voltage range of 2V to 6V, it boasts a propagation delay of 205ns and a quiescent current of 4uA. The 16-pin SOIC package is halogen-free, lead-free, and RoHS compliant, suitable for operation from -55°C to 125°C.
Onsemi MC74HC138ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 205ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 205ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC138ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
