
Dual 2-to-4 decoder/demultiplexer IC, featuring two independent 2-bit demultiplexing circuits. CMOS technology enables operation from 2V to 6V supply voltage with a typical quiescent current of 4µA. Each circuit provides four output lines, with a propagation delay of 115ns. This surface-mount component is housed in a 16-pin SOIC package, measuring 10mm in length, 4mm in width, and 1.5mm in height. Operating across a temperature range of -55°C to 125°C, it offers 5.2mA high and low level output current and is RoHS compliant.
Onsemi MC74HC139ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 115ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 175ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC139ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
