Dual 2-to-4 CMOS decoder/demultiplexer IC, featuring two independent 2-input, 4-output logic elements. Operates with a single supply voltage range of 2V to 6V, supporting a nominal 6V. Offers a propagation delay of 175ns and a low quiescent current of 4uA. Packaged in a 16-pin SOIC for surface mounting, this halogen-free and lead-free component is RoHS compliant.
Onsemi MC74HC139ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 175ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 175ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC139ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
