Onsemi MC74HC139AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC139AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
