
Dual 2-to-4 line decoder/demultiplexer IC featuring inverting outputs. This CMOS logic component offers two independent demultiplexing functions, each with one select input and four output lines. Operating from a 2V to 6V supply range, it provides a high level output current of 5.2mA and a low level output current of 5.2mA. The device is housed in a 16-pin PDIP package, suitable for through-hole mounting, and operates across a temperature range of -55°C to 125°C. It is RoHS compliant and halogen-free.
Onsemi MC74HC139ANG technical specifications.
| Package/Case | PDIP |
| Height | 0.135inch |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 175ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC139ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
