Encoder 9 to 4 Priority CMOS Automotive 16-Pin PDIP
Checking distributor stock and pricing after the page loads.
Onsemi MC74HC147N technical specifications.
| Logic Family | HC |
| Type | Priority |
| Number of Element Inputs | 9 |
| Number of Element Outputs | 4 |
| Clock Controlling Signal | No |
| Process Technology | CMOS |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.