
The MC74HC14ADR2 is a 6-channel logic inverter with a single input and six outputs. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The device features a propagation delay of 13ns and a quiescent current of 1uA. It is available in a surface mount SOIC-14 package and is not RoHS compliant.
Sign in to ask questions about the Onsemi MC74HC14ADR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC14ADR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74HC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC14ADR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
