
The MC74HC14AFEL is a 6-input Schmitt trigger inverter from Onsemi, featuring a CMOS technology and a SOIC-14 package. It operates within a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 6V. The device has a propagation delay of 13ns and a quiescent current of 1uA. It is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Onsemi MC74HC14AFEL technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC14AFEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
