
CMOS Hex Inverter IC featuring Schmitt Trigger inputs for noise immunity. This surface mount device offers six independent 1-input inverter gates within a 14-pin SOIC package. Operating from a 2V to 6V supply voltage range, it provides a high level output current of -5.2mA and a low level output current of 5.2mA. With a propagation delay of 13ns and a wide operating temperature range of -55°C to 125°C, this RoHS compliant component is ideal for digital logic applications.
Onsemi MC74HC14AFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC14AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
