
8-Input Multiplexer IC, SOIC package, featuring 8 input lines and 1 output line. Operates with a single supply voltage range of 2V to 6V, supporting a high level output current of 5.2mA and low level output current of 5.2mA. This surface mount component offers a wide operating temperature range from -55°C to 125°C and a power dissipation of 500mW. It is halogen-free, lead-free, and RoHS compliant, packaged in a rail/tube for 48 units.
Onsemi MC74HC151ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC151ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
