
Automotive-grade CMOS multiplexer, featuring a 2 x 4:1 configuration with 8 non-inverting inputs and 2 outputs. This 1-element logic IC operates within a -55°C to 125°C temperature range. Housed in a 16-pin PDIP (Plastic Dual In Line Package) with through-hole mounting, it offers a 2.54mm pin pitch and conforms to the MS-001BB JEDEC standard. The plastic package measures 19.69mm (Max) in length, 7.11mm (Max) in width, and 4.95mm (Max) in height.
Checking distributor stock and pricing after the page loads.
Onsemi MC74HC153N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.69(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Logic Family | HC |
| Logic Function | Multiplexer |
| Process Technology | CMOS |
| Configuration | 2 x 4:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 2 |
| Polarity | Non-Inverting |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.