
Quad 2-to-1 line multiplexer, featuring true output. This integrated circuit operates with a supply voltage range of 2V to 6V and offers a propagation delay of 18ns. It supports a high level output current of 7.8mA and a low level output current of 7.8mA. The component is housed in a PDIP-16 package, suitable for through-hole mounting, and is RoHS compliant.
Onsemi MC74HC157ANG technical specifications.
| Package/Case | PDIP |
| Height | 0.135inch |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 0.769inch |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DPST |
| Width | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC157ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
