
4-bit synchronous presettable up counter, featuring positive edge clock triggering and asynchronous reset. This logic IC operates with a maximum frequency of 35MHz and a supply voltage range of 2V to 6V. Housed in a 16-lead SOIC surface-mount package, it offers a wide operating temperature range from -55°C to 125°C. The component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74HC161ADG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC161ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
