
The MC74HC161AN is a 4-bit synchronous counter from Onsemi, featuring a DIP-16 package and operating over a temperature range of -40°C to 85°C. This CMOS logic IC is part of the 74HC series and has a propagation delay of 230ns. It is not RoHS compliant and contains lead, making it a non-lead-free component. The counter is synchronous and has an asynchronous reset function.
Onsemi MC74HC161AN technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 230ns |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC161AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
