The MC74HC163ADTG is a 4-bit synchronous counter from Onsemi, featuring a TSSOP-16 package and operating temperature range of -40°C to 125°C. This CMOS logic IC is RoHS compliant and lead-free, with a maximum supply voltage of 6V and minimum supply voltage of 2V. The counter has a propagation delay of 220ns and is available in a 96-piece rail/Tube packaging.
Onsemi MC74HC163ADTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 220ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC163ADTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
