
Automotive-grade 8-bit serial-to-parallel shift register, featuring a Uni-Directional, Positive-Edge triggered CMOS logic function. This integrated circuit offers 8 parallel outputs from 2 serial inputs, housed in a 14-pin PDIP through-hole package with a 2.54mm pin pitch. Operating across a wide temperature range of -55°C to 125°C, it is designed for reliable performance in demanding automotive environments.
Onsemi MC74HC164N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.56(Max) |
| Package Width (mm) | 6.6(Max) |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 4.69(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Logic Family | HC |
| Logic Function | Shift Register |
| Operation Mode | Serial to Parallel |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2 |
| Number of Element Outputs | 8 |
| Number of Stages | 8 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC74HC164N to view detailed technical specifications.
No datasheet is available for this part.