Onsemi MC74HC165ANG technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 265ns |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC165ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
