
Hex D Flip-Flop, CMOS technology, featuring positive edge clock triggering. This integrated circuit offers six D-type flip-flops, each with a single-ended input and non-inverting output. Operating from a 2V to 6V supply voltage range, it supports a maximum frequency of 35MHz with a propagation delay of 165ns. Packaged in a 16-lead SOIC for surface mounting, this component is RoHS and Halogen Free, with a wide operating temperature range of -55°C to 125°C.
Onsemi MC74HC174ADR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
No datasheet is available for this part.
