Hex D Flip-Flop IC, featuring 6 D-type flip-flops with positive edge clock triggering. This CMOS logic component offers 6 single-ended inputs and 6 non-inverting outputs, operating with a supply voltage range of 2V to 6V. It supports a high level output current of -5.2mA and a low level output current of 5.2mA. Packaged in a TSSOP-16 surface mount configuration, this halogen-free and lead-free component is supplied on a 2500-piece tape and reel, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Onsemi MC74HC174ADTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC174ADTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Halogen Free | Halogen Free |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 110ns |
| RoHS Compliant | Yes |
| Series | MC74HC174A |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC174ADTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
