6-bit D-type flip-flop IC, featuring positive edge triggering and non-inverting true outputs. This CMOS logic component operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a frequency up to 35MHz. It offers a propagation delay of 110ns and a turn-on delay time of 24ns, with output current capabilities of ±5.2mA. Designed for surface mounting in a 16-pin SOIC package, this lead-free, RoHS-compliant component is suitable for operation across a wide temperature range from -55°C to 125°C.
Onsemi MC74HC174AFELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -5.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 110ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC174AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
