
Single 2-input NAND gate IC, CMOS technology, operating from 2V to 6V supply. Features a 155ns propagation delay and 2.6mA output current. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface mount package, this component is halogen-free, lead-free, and RoHS compliant. Operates across a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74HC1G00DFT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC1G00DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 155ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC1G00DFT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
