
The MC74HC1G00DTT1 is a single NAND gate logic IC from Onsemi, featuring a 2.6mA high-level output current and 2.6mA low-level output current. It operates within a temperature range of -55°C to 125°C and has a maximum supply voltage of 6V. The device is packaged in a TSOP package and is not RoHS compliant. It has a propagation delay of 17ns and a quiescent current of 1uA.
Onsemi MC74HC1G00DTT1 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 2.6mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74HC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74HC1G00DTT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
