Single 2-input NAND gate, CMOS technology, operating from 2V to 6V with a nominal supply voltage of 4V. Features a 155ns propagation delay and 155ns turn-on delay time. Offers 2.6mA high-level and 2.6mA low-level output current, with a total output current of 12.5mA. Packaged in a halogen-free, lead-free TSOP-5 surface mount package, measuring 3mm x 1.5mm x 1mm. RoHS compliant with a maximum operating temperature of 125°C.
Onsemi MC74HC1G00DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 12.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 155ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 4V |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC1G00DTT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
