
Single 2-input NOR gate IC, CMOS technology, operating from 2V to 6V supply. Features a propagation delay of 17ns and a quiescent current of 1uA. Designed for surface mount with a SC-88A package, this halogen-free and lead-free component offers high-level output current of -2.6mA and low-level output current of 2.6mA. Maximum operating temperature reaches 125°C, with a minimum of -55°C. Packaged in a 3000-piece tape and reel.
Onsemi MC74HC1G02DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| RoHS | Compliant |
No datasheet is available for this part.
