
Automotive-grade CMOS NOR Gate IC, featuring a single 2-input NOR gate element. This surface-mount component operates within a 2V to 6V supply voltage range, with a nominal 6V. It offers a maximum operating temperature of 125°C and a minimum of -55°C. The device is packaged in a 5-pin TSOP with tape and reel packaging, measuring 3mm in length, 1.5mm in width, and 1mm in height. It is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MC74HC1G02DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 12.5mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 155ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 150ns |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
