
CMOS 2-input AND gate IC, featuring a single element with a 5-pin SC-88A surface mount package. Operates with a supply voltage range of 2V to 6V, nominal 4V, and offers a high level output current of -2.6mA and low level output current of 2.6mA. This component boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 155ns. RoHS compliant and halogen-free, it is supplied in tape and reel packaging.
Onsemi MC74HC1G08DFT1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 155ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 4V |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
