Single 2-input AND gate IC, CMOS technology, operating from 2V to 6V supply. Features a 17ns propagation delay and 1uA quiescent current. Housed in a compact 1mm height, 2.2mm length, 1.35mm width SC package for surface mounting. RoHS and Halogen Free compliant, with a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi MC74HC1G08DFT2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC1G08DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC1G08DFT2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
