The 74HC Single Gate is a 2-input logic gate with a high level output current of 2.6mA and a low level output current of 2.6mA. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 2V and 6V. The gate is packaged in a TSOP package and is suitable for surface mount applications. It has a propagation delay of 17ns and a quiescent current of 1uA.
Onsemi MC74HC1G08DTT1 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 2.6mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74HC |
| RoHS | Not Compliant |
No datasheet is available for this part.
