
Automotive-grade CMOS AND Gate IC, featuring a single 2-input element. This surface-mount component operates within a 2V to 6V supply voltage range, with a nominal voltage of 6V. It offers a low quiescent current of 1uA and a high-level output current of -2.6mA, with a low-level output current of 2.6mA. The device boasts a propagation delay of 155ns and is housed in a compact 5-pin TSOP package, measuring 3mm in length, 1.5mm in width, and 1mm in height. It is RoHS and Halogen Free compliant, with a maximum operating temperature of 125°C.
Onsemi MC74HC1G08DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | AND GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 155ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
