
Single CMOS logic inverter with Schmitt trigger input, designed for surface mount applications in an SC-88A (SC-70-5 / SOT-353) package. Features a minimum operating voltage of 2V and a maximum of 6V, with a propagation delay of 17ns. Operates across a wide temperature range from -55°C to 125°C, offering 2.6mA of output current at both high and low levels. This halogen-free, lead-free component is RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi MC74HC1G14DFT2G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.
