This 5-pin dual OR gate logic IC operates within a temperature range of -55 to 125 degrees Celsius. It has a propagation delay of 155 nanoseconds and a maximum output current of 0.002 amperes. The device is supplied with a voltage range of 2 to 6 volts and features a load capacitance of 50 picofarads. The OR gate is part of the HC/UH family and is available in various package types, including SC-70, SC-88A, SOT-353, and 5-pin configurations.
Checking distributor stock and pricing after the page loads.
Onsemi MC74HC1G32DFT2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 155 |
| Max I(ol) | 0.002 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.