
Single 2-input OR Gate IC, CMOS technology, operating from a 2V to 6V supply range with a nominal 4V. Features a 155ns propagation delay and 155ns turn-on delay time. Offers 2.6mA high and low level output current. Packaged in a halogen-free, lead-free TSOP surface mount case, 1mm height, 3mm length, and 1.5mm width, supplied on a 3000-piece tape and reel. RoHS compliant with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC74HC1G32DTT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC1G32DTT1G technical specifications.
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 155ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 4V |
| Technology | CMOS |
| Turn-On Delay Time | 155ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC1G32DTT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
