
Dual 4-input NAND gate IC featuring CMOS technology. This surface mount component operates within a 2V to 6V supply voltage range and offers a propagation delay of 15ns. It provides 5.2mA of high and low level output current, with a quiescent current of 1uA. The device is halogen-free, lead-free, RoHS compliant, and rated for operation from -55°C to 125°C, supplied in a 2500-piece tape and reel package.
Sign in to ask questions about the Onsemi MC74HC20ADTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC20ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC20ADTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
