Octal inverting buffer/line driver/line receiver featuring 3-state outputs. This CMOS integrated circuit operates with a supply voltage range of 2V to 6V, supporting 8 bits with 8 input and 8 output lines. Key specifications include a propagation delay of 14ns, low quiescent current of 4uA, and a wide operating temperature range from -55°C to 125°C. Packaged in a surface-mount SOIC W package, this component is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Halogen Free | Halogen Free |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
