Dual 4-bit buffer/line driver with inverting, 3-state outputs. Features 8 channels, 8 input lines, and 8 output lines, operating from a 2V to 6V supply. CMOS technology ensures low quiescent current of 4uA. Suitable for surface mounting in a SOIC package, with a maximum operating temperature of 125°C. Delivers high level output current of -7.8mA and low level output current of 7.8mA.
Onsemi MC74HC240AFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC240AFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
