CMOS buffer/line driver IC featuring 8 bits and 8 input lines, providing 8 outputs with 3-state capability. This dual 4-bit driver offers inverting logic functions and operates across a supply voltage range of 2V to 6V. With a propagation delay of 14ns, it is housed in a 20-pin PDIP package suitable for through-hole mounting. The component boasts a wide operating temperature range from -55°C to 125°C and is lead-free and RoHS compliant.
Onsemi MC74HC240ANG technical specifications.
| Package/Case | PDIP |
| Height | 0.14inch |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 1.069inch |
| Logic Function | Buffer, Inverter, Receiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC240ANG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
