
Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, SOIC package, featuring 8 channels with 8 inputs and 8 outputs. This CMOS logic IC operates with a supply voltage range of 2V to 6V, offering a propagation delay of 165ns and a turn-on delay time of 96ns. It supports a high level output current of -7.8mA and a low level output current of 7.8mA, with a quiescent current of 4uA. The component is surface mountable, halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 125°C.
Onsemi MC74HC244ADWG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Buffer, Inverting, Receiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Functions | 3 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 96ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC244ADWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
