
8-bit, 3-state, bidirectional CMOS bus transceiver for automotive applications. Features 8 channels with non-inverting logic and 3-state outputs. Operates from a 2V to 6V supply voltage with a maximum power dissipation of 450mW. Packaged in a 20-pin TSSOP for surface mounting, this halogen-free and lead-free component offers a propagation delay of 75ns and a maximum operating temperature of 125°C.
Onsemi MC74HC245ADTR2G technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC245ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
