Automotive-grade 8-bit bidirectional bus transceiver, CMOS technology, featuring 3-state outputs. This surface mount SOIC package offers 8 channels with non-inverting logic and a maximum operating temperature of 125°C. With a supply voltage range of 2V to 6V and 8 bits per element, it provides 7.8mA high and low level output current. Halogen-free and lead-free, this RoHS compliant component is supplied on tape and reel.
Onsemi MC74HC245ADWR2G technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC245ADWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
