8-bit D-type flip-flop IC, featuring positive edge triggering and true, non-inverting outputs. This CMOS logic component operates with a maximum frequency of 35MHz and a supply voltage range of 2V to 6V. It offers a high level output current of -7.8mA and a low level output current of 7.8mA, with a propagation delay of 145ns. Packaged in a 20-lead SOIC surface mount format, it supports a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Onsemi MC74HC273AFEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC273AFEL technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 145ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC273AFEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
