Positive edge-triggered D-type flip-flop, featuring 8 bits and a non-inverting true output. This CMOS logic IC operates with a maximum supply voltage of 6V and a minimum of 2V, supporting frequencies up to 35MHz. It offers a high level output current of -7.8mA and a low level output current of 7.8mA, with a propagation delay of 145ns and turn-on delay time of 25ns. Packaged in a surface-mount SOIC (PDSO20) format, this RoHS compliant component is designed for reliable operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Onsemi MC74HC273AFELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC273AFELG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 145ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC273AFELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
