
8-bit positive edge-triggered D-type flip-flop with true, non-inverting outputs. This CMOS logic IC operates from a 2V to 6V supply voltage, features a maximum operating frequency of 35MHz, and a propagation delay of 145ns. Designed for surface mounting in a SOIC package, it offers a high level output current of -7.8mA and a low level output current of 7.8mA. Operating temperature range spans from -55°C to 125°C, with lead-free and RoHS compliance.
Sign in to ask questions about the Onsemi MC74HC273AFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC273AFG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 145ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC273AFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
