
CMOS 8-input NAND gate IC, featuring a SOIC package for surface mounting. Operates with a supply voltage range of 2V to 6V and offers a propagation delay of 30ns. Designed for a wide temperature range from -55°C to 125°C, with high and low level output currents of 5.2mA. This halogen-free, lead-free, and RoHS compliant component is supplied in a 2500-piece tape and reel.
Onsemi MC74HC30ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
