
8-Input NAND Gate, CMOS technology, operating from a 2V to 6V supply range. Features a 30ns propagation delay and 5.2mA output current capability at both high and low levels. Housed in a 14-pin TSSOP package for surface mounting, this halogen-free and lead-free component is supplied on a 2500-piece tape and reel. RoHS compliant, it offers a wide operating temperature range from -55°C to 125°C.
Onsemi MC74HC30ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.
