
The MC74HC32AFELG is a 4-channel OR gate integrated circuit with a SOIC package, suitable for surface mount. It operates within a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The device features a propagation delay of 13ns and a quiescent current of 1uA. It is compliant with RoHS regulations and is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Onsemi MC74HC32AFELG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74HC32AFELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC32AFELG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
